Reduced Price
NichiconUHW1J181MPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 180uF 63V 20% (10 X 16mm) Radial 5mm 1.2A 12000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 180uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.115@20°C@100kHz|0.47@-10°C@100kHz | |
| 1.2 | |
| 113.4@2Min | |
| 12000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.66 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

