NichiconUHW1C152MPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.02@20°C@100kHz|0.06@-10°C@100kHz | |
| 2.5 | |
| 240@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.34 | |
| 0.6 |
Choose this electrolytic UHW1C152MPD aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1500uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UHW1C152MPD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 10 mm. Its leakage current is 240@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

