NichiconUHW1A103MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 4A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.011@20°C@100kHz|0.033@-10°C@100kHz | |
| 4 | |
| 1000@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 31.5 | |
| 9.6 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

