TDKUHV-5ACapacitor Ceramic Single Layer
Cap Ceramic 0.0017uF 30000V Z5T 10%( 48 X 26mm) Screw 85°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0017uF | |
| 10% | |
| 30000VDC | |
| Z5T | |
| Screw | |
| 48 X 26 | |
| -30 | |
| 85 | |
| Box | |
| 48 | |
| 26 |
By adding one of TDK's UHV-5A single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 30000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. The UHV-5A high frequency capacitor has a screw terminal termination style. This product is 26 mm long with a diameter of 48 mm. Its capacitance value is 0.0017uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

