MEAN WELLUHP-350-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 29.2A 350.4W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 29.2 | |
| 350.4 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3750VAC | |
| 0.3% | |
| 0.5% | |
| 4(Typ) | |
| 47 to 63 | |
| ±1 | |
| 91(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 200mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 680 | |
| Mounting | Chassis |
| Package Height | 31 mm |
| Package Width | 62 mm |
| Package Length | 220 mm |
| PCB changed | 9 |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

