MEAN WELLUHP-2500-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 52.1A 2500.8W 8-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| UHP-2500-48 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 52.1 | |
| 2500.8 | |
| 90 | |
| 110|230 | |
| 264 | |
| 250 | |
| 370 | |
| 3750VAC | |
| 0.5% | |
| 0.5% | |
| 14.3(Typ) | |
| 47 to 63 | |
| ±1 | |
| 96(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 480mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 3500 | |
| Mounting | Chassis |
| Package Height | 60 |
| Package Width | 140 |
| Package Length | 310 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

