MEAN WELLUHP-200R-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 4.2A 201.6W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 4.2 | |
| 201.6 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3750VAC | |
| 0.3% | |
| 0.5% | |
| 2.2(Typ) | |
| 47 to 63 | |
| ±1 | |
| 94(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 300mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 468 | |
| Mounting | Chassis |
| Package Height | 26 mm |
| Package Width | 55 mm |
| Package Length | 194 mm |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

