MEAN WELLUHP-1500-380AC to DC Power Supplies
AC/DC Power Supply Single-OUT 380V 4.5A 1503W 20-Pin Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 380 | |
| 4.5 | |
| 1503 | |
| 90 | |
| 264 | |
| 250 | |
| 370 | |
| 6000VDC | |
| 0.5% | |
| 0.5% | |
| 8(Typ) | |
| 47 to 63 | |
| ±1 | |
| 95.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 3800mV(Max) | |
| No | |
| -30 | |
| 70 | |
| Carton | |
| 2510 | |
| Mounting | Screw |
| Package Height | 41 |
| Package Width | 140 |
| Package Length | 290 |
| PCB changed | 20 |
| 20 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

