NichiconUHE2A181MHD6Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 180uF 100V 20% (18 X 15mm) Radial 7.5mm 1.03A 10000h 105°C Bulk

Using the aluminum anode based electrolytic UHE2A181MHD6 electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 180@2Min μA. The UHE2A181MHD6 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 15 mm tall with a diameter of 18 mm. Its capacitance value is 180uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.

761 parts: Ships in 5 days

    Total$8.05Price for 5

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 761 parts
      • Price: $1.610

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.