NichiconUHE1V102MHD6TNCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 35V 20% (18 X 15mm) Radial 7.5mm 2.21A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.043@20°C@100kHz|0.11@-10°C@100kHz | |
| 2.21 | |
| 350@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 15 | |
| -40 | |
| 105 | |
| Ammo | |
| 18 | |
| 15 | |
| 0.8 |
This electrolytic UHE1V102MHD6TN aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UHE1V102MHD6TN aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 1000uF. This product is 15 mm tall with a diameter of 18 mm. It has a tolerance of 20%. Its leakage current is 350@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

