NichiconUHE1J560MPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.26A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 56uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.63@20°C@100kHz|2.8@-10°C@100kHz | |
| 0.26 | |
| 35.28@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 1.19 | |
| 0.6 |
This electrolytic UHE1J560MPD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 56uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The UHE1J560MPD aluminum electrolytic capacitor has a radial termination style. This product is 11.5 mm tall with a diameter of 8 mm. Its leakage current is 35.28@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

