NichiconUHE1J271MHD6Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 270uF 63V 20% (12.5 X 20mm) Radial 5mm 0.765A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 270uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.16@20°C@100kHz|0.64@-10°C@100kHz | |
| 0.765 | |
| 170.1@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 3.43 | |
| 0.6 |
This electrolytic UHE1J271MHD6 aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 12.5 mm. Its leakage current is 170.1@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UHE1J271MHD6 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 270uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

