NichiconUHE1J271MHD3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 270uF 63V 20% (16 X 15mm) Radial 7.5mm 0.895A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 270uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.14@20°C@100kHz|0.66@-10°C@100kHz | |
| 0.895 | |
| 170.1@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 15 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 15 | |
| 4.74 | |
| 0.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

