NichiconUHE1H471MHD3TNCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 50V 20% (16 X 15mm) Radial 7.5mm 1.69A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.055@20°C@100kHz|0.17@-10°C@100kHz | |
| 1.69 | |
| 235@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 15 | |
| -40 | |
| 105 | |
| Ammo | |
| 16 | |
| 15 | |
| 0.8 |
This electrolytic UHE1H471MHD3TN aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. The UHE1H471MHD3TN aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 15 mm tall with a diameter of 16 mm. Its leakage current is 235@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

