NichiconUHE1C222MHD6Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 16V 20% (18 X 15mm) Radial 7.5mm 2.21A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.043@20°C@100kHz|0.11@-10°C@100kHz | |
| 2.21 | |
| 352@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 15 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 15 | |
| 6.31 | |
| 0.8 |
This electrolytic UHE1C222MHD6 aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 352@2Min μA. Its capacitance value is 2200uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 15 mm tall with a diameter of 18 mm. The UHE1C222MHD6 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

