NichiconUHE1C222MHD1TOCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 2.23A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.027@20°C@100kHz|0.089@-10°C@100kHz | |
| 2.23 | |
| 352@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 25 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

