NichiconUHE1A562MHD3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 5600uF 10V 20% (18 X 20mm) Radial 7.5mm 2.86A 8000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 5600uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.026@20°C@100kHz|0.067@-10°C@100kHz | |
| 2.86 | |
| 560@2Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 20 | |
| 9 | |
| 0.8 |
Nichicon has you covered with their pure aluminum electrolytic UHE1A562MHD3 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UHE1A562MHD3 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 560@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 20 mm tall with a diameter of 18 mm. Its capacitance value is 5600uF. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

