Murata ManufacturingUHE-12/2500-D24-CDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 12 | |
| 2.5 | |
| 30 | |
| 1500VDC | |
| DC/DC | |
| 5 | |
| 350 | |
| Yes | |
| 0.3% | |
| 0.2% | |
| 90(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 46.9 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.7 mm |
| Package Width | 50.8 mm |
| Package Length | 40.6 mm |
| PCB changed | 6 |
| Supplier Package | Case C-32 |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

