NichiconUHD1V331MPD1TDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1.43A 4000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.038@20°C@100kHz|0.12@-10°C@100kHz | |
| 1.43 | |
| 115.5@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| Ammo | |
| 10 | |
| 16 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

