Reduced Price
NichiconUHD1H561MHD1TOCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2.41A 5000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 560uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.023@20°C@100kHz|0.059@-10°C@100kHz | |
| 2.41 | |
| 280@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -40 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 25 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

