NichiconUHD1E471MPD1TDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 0.41A 3000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.041@20°C@100kHz|0.13@-10°C@100kHz | |
| 0.41 | |
| 117.5@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -40 | |
| 105 | |
| Ammo | |
| 8 | |
| 20 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

