NichiconUHD1C102MPD1TDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Ammo

Use this relatively high equivalent series resistance electrolytic UHD1C102MPD1TD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UHD1C102MPD1TD aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 160@2Min μA. It has a tolerance of 20%. Its capacitance value is 1000uF.

Import TariffMay apply to this part

500 parts: Ships in 2 days

    Total$63.40Price for 500

    • (500)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Malaysia
      • In Stock: 500 parts
      • Price: $0.1268

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.