ERP Power LLCUHD160-1001AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 13.3A 100W 15-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 13.3 | |
| 100 | |
| 90 | |
| 115|230 | |
| 264 | |
| 4000VAC | |
| 1%(Typ) | |
| 1%(Typ) | |
| 2.3 | |
| 47 to 63 | |
| ±1(Typ) | |
| 90(Typ) | |
| No | |
| Yes | |
| 1% | |
| Yes | |
| -20 | |
| 70 | |
| Mounting | Screw |
| Package Height | 27.5 |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 15 |
| 15 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
