Taiwan SemiconductorUGS30JHRectifiers
Diode Switching 600V 30A 3-Pin(2+Tab) D2PAK-D T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Single Dual Anode | |
| 600 | |
| 30 | |
| 320 | |
| 2 | |
| 1 | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) |
| Package Width | 9.25(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | D2PAK-D |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

