Taiwan SemiconductorUG58GHR0Rectifiers
Diode Switching 600V 5A 2-Pin DO-201AD Automotive AEC-Q101
| Compliant with Exemption | |
| Obsolete-Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 5 | |
| 65 | |
| 2.1 | |
| 30 | |
| 20 | |
| -55 | |
| 150 | |
| Automotive | |
| Diameter | 5.6(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201AD |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

