Taiwan SemiconductorUG06CHRectifiers
Diode Switching 150V 0.6A 2-Pin TS-1 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Single | |
| 150 | |
| 0.6 | |
| 40 | |
| 0.95 | |
| 5 | |
| 15 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Diameter | 2.7(Max) |
| Mounting | Through Hole |
| Package Length | 3.3(Max) |
| PCB changed | 2 |
| Supplier Package | TS-1 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

