NichiconUFW2A102MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 1.37A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 100VDC | |
| 1.37 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 40 | |
| -40 | |
| 85 | |
| Bulk | |
| 18 | |
| 40 | |
| 17.7 | |
| 0.8 |
Manufactured from Nichicon, this electrolytic UFW2A102MHD aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 40 mm tall with a diameter of 18 mm. The UFW2A102MHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min|3@2Min μA. Its capacitance value is 1000uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

