NichiconUFW1J222MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 2.2A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 63VDC | |
| 2.2 | |
| 4158@1Min|1386@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 18 | |
| 35.5 | |
| 14.2 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic UFW1J222MHD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 2200uF. This product is 35.5 mm tall with a diameter of 18 mm. The UFW1J222MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 4@1Min|3@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

