NichiconUFW1E102MPDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.95A 2000h 85°C Bulk

This electrolytic UFW1E102MPD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 10 mm. Its leakage current is 4@1Min|3@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UFW1E102MPD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 1000uF.

No Stock Available

Quantity Increments of 1400 Minimum 1400
  • Manufacturer Lead Time:
    19 weeks
    • Price: $0.2266
    1. 1+$0.2266
    2. 5600+$0.2135

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.