NichiconUFG0J472MHMCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 4700uF 6.3V 20% (16 X 30.5mm) Radial 7.5mm 1.431A 1000h 85°C Bulk
| Compliant | |
| Obsolete | |
| UFG0J472MHM | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 6.3VDC | |
| 1.431 | |
| 296.1@1Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 30.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 16 | |
| 30.5 | |
| 9.6 | |
| 0.8 |
By implementing this electrolytic UFG0J472MHM aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UFG0J472MHM aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 4700uF. Its leakage current is 3@1Min μA. This product is 31.5 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

