Diotec Semiconductor AGUF600ARectifiers
Diode Switching 50V 6A 2-Pin Case P-600 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 50 | |
| 6@Ta=50C | |
| 300 | |
| 1 | |
| 10 | |
| 75 | |
| -50 | |
| 175 | |
| Ammo | |
| Commercial | |
| Diameter | 8 mm |
| Mounting | Through Hole |
| Package Length | 7.5 mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

