onsemiUF3C120040K3SMOSFETs
Trans MOSFET N-CH SiC 1.2KV 65A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 25 | |
| -55 to 175 | |
| 65 | |
| 45@12V | |
| 51@15V | |
| 1500@100V | |
| 429000 | |
| 20 | |
| 26 | |
| 61 | |
| 38 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.96 |
| Package Width | 5.03 |
| Package Length | 15.9 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

