Taiwan SemiconductorUF1JHRectifiers
Diode Switching 600V 1A 2-Pin DO-41 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Single | |
| 600 | |
| 1 | |
| 30 | |
| 1.7 | |
| 5 | |
| 75 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Diameter | 2.7(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

