NichiconUES1C221MPMCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 16V 20% (10 X 20mm) Radial 5mm 1000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 16VDC | |
| 105.6@1Min | |
| 1000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.34 | |
| 0.6 |
This electrolytic UES1C221MPM aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 3@1Min μA. This product is 20 mm tall with a diameter of 10 mm. Its capacitance value is 220uF. The UES1C221MPM aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

