NichiconUEP1E471MHDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 470uF 25V 20% (12.5 X 20mm) Radial 5mm 0.38A 1000h 105°C Bulk

Use this relatively high equivalent series resistance electrolytic UEP1E471MHD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 12.5 mm. Its capacitance value is 470uF. It has a tolerance of 20%. Its leakage current is 3@5Min μA. The UEP1E471MHD aluminum electrolytic capacitor has a radial termination style.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    29 weeks
    • Price: $0.6322
    1. 1+$0.6322
    2. 4000+$0.6147

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.