NichiconUEP1E100MDDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 0.034A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 25VDC | |
| 0.034 | |
| 7.5@5Min | |
| 1000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Use this relatively high equivalent series resistance electrolytic UEP1E100MDD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. Its leakage current is 3@5Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. The UEP1E100MDD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
