Murata Power SolutionsUEI30-033-Q48P-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 9A 30W 6-Pin Case C-80
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 3.3 | |
| 9 | |
| 30 | |
| 2250VDC | |
| DC/DC | |
| 1 | |
| 280 | |
| Yes | |
| 0.25% | |
| 0.2% | |
| 89.5(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 15 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 23.4 |
| Package Length | 48.8 |
| PCB changed | 6 |
| Supplier Package | Case C-80 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

