Murata Power SolutionsUEI15-120-Q12N-CDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 1.3A 15.6W 6-Pin Case C-75
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 12 | |
| 1.3 | |
| 15.6 | |
| 2250VDC | |
| DC/DC | |
| 1 | |
| 340 | |
| Yes | |
| 0.05% | |
| 0.05% | |
| 84.5(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 10 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 24.4 |
| Package Length | 27.9 |
| PCB changed | 6 |
| Supplier Package | Case C-75 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

