Murata Power SolutionsUEI15-033-Q12P-CDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 3.3V 4.5A 14.85W 6-Pin Case C-75
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 3.3 | |
| 4.5 | |
| 14.85 | |
| 2000VDC | |
| DC/DC | |
| 1 | |
| 350 | |
| Yes | |
| 0.1% | |
| 0.05% | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 10 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 27.9 |
| Package Length | 24.4 |
| PCB changed | 6 |
| Supplier Package | Case C-75 |
| 6 |
Provide the ability to switch between voltages by using this step down UEI15-033-Q12P-C DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

