Telit CinterionUE910E2D902T001Cellular Modules
GSM/GPRS/EDGE/HSPA+/UMTS Cellular Module 900MHz/1800MHz/2100MHz AMR LGA Module
Compliant | |
5A991g. | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
900/1800/2100 | |
Yes | |
Yes | |
Yes | |
5760|7200 | |
FTP/SMTP/TCP/UDP | |
28.2 | |
2.2 | |
28.2 | |
AMR | |
I2C/SPI/UART/USB | |
1|2 | |
3.4V | |
3.8V | |
4.2V | |
-40 | |
85 | |
GSM/GPRS/EDGE/HSPA+/UMTS | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 28.2 |
Package Length | 28.2 |
Standard Package Name | LGA |
Supplier Package | LGA Module |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.