ROHM SemiconductorUDZUVFHTE-175.6BESD Suppressors
ESD Suppressor Zener Uni-Dir 3.3V 2-Pin UMD T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Zener | |
| Single | |
| Uni-Directional | |
| 1 | |
| 3.3 | |
| 5.49 | |
| 5.73 | |
| 1 | |
| 5 | |
| 200 | |
| 8(Typ) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | UMD |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

