Diodes IncorporatedUDZ8V2B-7Zener

Zener Diode Single 8.2V 2.08% 30Ohm 200mW 2-Pin SOD-323 T/R

This UDZ8V2B-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its test current is 5 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 8.19 V and a voltage tolerance of 2%.

Import TariffMay apply to this part

8,846 parts: Ships tomorrow

    Total$0.02Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 8,846 parts
      • Price: $0.0176

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.