NXP SemiconductorsUDA1330ATS/N2,118Digital to Analog Converters - DACs
DAC 2-CH Interpolation Filter 16-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| Audio | |
| Interpolation Filter | |
| 55ksps | |
| 2 | |
| 2 | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar | |
| 2.7 | |
| Analog and Digital | |
| 75(Typ) | |
| 100dB(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.3(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

