Micro Commercial ComponentsUD2KB10-BPBridge Rectifiers
Diode Rectifier Bridge Single 100V 2A 4-Pin Case D3K Bulk
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 100 | |
| 2 | |
| 70 | |
| 120 | |
| 1@1A | |
| 5 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 11.3(Max) |
| Package Width | 3.6(Max) |
| Package Length | 14.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case D3K |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

