50-75% Off
onsemiUD1006FR-HRectifiers
Diode Switching 600V 10A 2-Pin(2+Tab) TO-220F Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| UD1006FR-H | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 10 | |
| 120 | |
| 1.3 | |
| 100 | |
| 150 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.87 mm |
| Package Width | 4.7 mm |
| Package Length | 10.16 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 2 | |
| Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode UD1006FR-H rectifier from ON Semiconductor. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 10 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
