NichiconUCZ1V222MNQ1MSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 35V 20% (18 X 21.5mm) SMD 0.032 Ohm 3.25A 4000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| UCZ1V222MNQ1MS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 35VDC | |
| 0.032 | |
| Low | |
| 3.25 | |
| 770@2Min | |
| 4000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 18 X 21.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18 | |
| 21.5 | |
| 7.83 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

