NichiconUCZ1V162MNQ1MSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1600uF 35V 20% (16 X 21.5mm) SMD 0.034 Ohm 3A 4000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1600uF | |
| 20% | |
| 35VDC | |
| 0.034 | |
| Low | |
| 3 | |
| 560@2Min | |
| 4000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 21.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 16 | |
| 21.5 | |
| 6.17 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

