NichiconUCZ1H101MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 0.2 Ohm 0.5A 3000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| 0.2 | |
| Low | |
| 0.5 | |
| 50@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.21 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

