NichiconUCZ1H100MCL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 2.8 Ohm 0.051A 1000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 2.8 | |
| Low | |
| 0.051 | |
| 5@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

