NichiconUCY2V820MHD6Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 82uF 350V 20% (12.5 X 40mm) Radial 5mm 0.785A 12000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 82uF | |
| 20% | |
| 350VDC | |
| Low | |
| 0.785 | |
| 1248@1Min | |
| 12000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 40 | |
| 7.57 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

